Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 4-Pole, 16A, Thermal Magnetic, 400V ac AC, 6 kA Breaking

N

Subtotal (1 unit)*

MYR988.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR988.21

*price indicative

RS Stock No.:
865-738
Mfr. Part No.:
A9P22716W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

Acti9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Standards/Approvals

RoHS

Width

54mm

Depth

74mm

Height

85mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Miniature circuit breaker ensures reliable protection against electrical faults, specifically designed for distribution applications in residential and commercial settings.

Rated current of 16 A for optimal performance

Thermal-magnetic triggering technology for enhanced safety

Capable of cutting off 4500 A Icn at 400 V AC

IP20 rating for effective dust protection

1

22


31

53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy