Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 16A, Thermal Magnetic, 440V ac AC, 180 V dc DC, 10 kA

N

Subtotal (1 unit)*

MYR1,137.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,137.15

*price indicative

RS Stock No.:
865-366
Mfr. Part No.:
A9F75316W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Rated DC Voltage

180V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Standards/Approvals

RoHS

Width

54mm

Depth

78.5mm

Height

85mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker offers reliable protection for electrical circuits, designed to ensure operational safety and efficiency in various distribution applications.

Thermal-magnetic technology ensures effective tripping response

Complies with EN/IEC 60898-1 and EN/IEC 60947-2 standards for safety

Capable of handling AC and DC networks with a rated current of 16 A

IP20 and IP40 rated for robust environmental protection

1

23


38

61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy