Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 16A, Thermal Magnetic, 440V ac AC, 180 V dc DC, 15 kA

N

Subtotal (1 unit)*

MYR2,144.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,144.97

*price indicative

RS Stock No.:
865-345
Mfr. Part No.:
A9F07316W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Rated DC Voltage

180V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Height

91mm

Standards/Approvals

RoHS

Depth

78.5mm

Width

54mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
DE
The Schneider Electric Miniature circuit breaker is a reliable device designed to protect electrical circuits from overloads and short circuits, ensuring safety and stability in power distribution systems.

Equipped with thermal-magnetic trip technology for effective protection

Offers a breaking capacity of up to 42 kA, suitable for various voltage levels

Compliant with EN/IEC standards for enhanced safety and reliability

Available in a Compact design, Ideal for DIN rail mounting

1

28


41

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy