RS Better World
ABB MCB SN200 SN201 Miniature Circuit Breaker, 2-Pole, 13A, Type C, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 232-0343
- Mfr. Part No.:
- 2CSS255101R0134 SN201-C13
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR260.51
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR260.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 232-0343
- Mfr. Part No.:
- 2CSS255101R0134 SN201-C13
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | MCB SN200 | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 69mm | |
| Height | 85mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range MCB SN200 | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 69mm | ||
Height 85mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 13A Current Rating , Type C Tripping Characteristics - 2CSS255101R0134 SN201-C13
This MCB is a Compact and efficient electrical component designed for 230V applications. It is manufactured by ABB, this 2-pole circuit breaker is engineered to provide reliable performance with a current rating of 13 A. With a width of 18mm and a length of 69mm, it is suitable for DIN rail mounting, ensuring seamless integration into existing electrical systems.
Features & Benefits
• Offers short circuit protection for enhanced safety
• Type C circuit breaker suitable for various electrical loads
• Designed for straightforward installation on DIN rail
• Features a toggle switch for easy resetting
• Screw Terminal contacts ensure secure connections
• Capable of a breaking capacity of 6 kA at maximum voltage
• Type C circuit breaker suitable for various electrical loads
• Designed for straightforward installation on DIN rail
• Features a toggle switch for easy resetting
• Screw Terminal contacts ensure secure connections
• Capable of a breaking capacity of 6 kA at maximum voltage
Applications
• Utilised in residential and commercial electrical installations
• Ideal for protecting lighting circuits with varying loads
• Suitable for requiring a dependable circuit protection device
• Used in automation setups for reliable overload protection
• Ideal for protecting lighting circuits with varying loads
• Suitable for requiring a dependable circuit protection device
• Used in automation setups for reliable overload protection
What type of loads can this circuit breaker handle?
The Type C design makes it suitable for inductive loads, including motors and transformers, while efficiently managing inrush currents.
How does the breaking capacity influence performance?
A breaking capacity of 6 kA ensures that the device can safely interrupt fault currents, minimising damage to the electrical system during overload conditions.
Is this circuit breaker compliant with safety regulations?
As a designed-for-disassembly product, it adheres to better environmental practices, supporting compliance with relevant safety and sustainability standards.
What makes the toggle switch significant for this circuit breaker?
The toggle switch allows for simple operation, enabling users to reset the breaker quickly after a trip, enhancing convenience during maintenance.
Related links
- ABB MCB SN200 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 20A 230V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity