Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 4-Pole, 16A, Thermal Magnetic, 400V ac AC, 4.5 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

MYR862.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR862.61

*price indicative

RS Stock No.:
865-434
Mfr. Part No.:
A9P71716W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

400V ac

Breaking Capacity

4.5kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Depth

74mm

Width

54mm

Standards/Approvals

RoHS

Height

85mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Miniature circuit breaker offers robust protection for electrical distribution systems, featuring a thermal-magnetic trip unit and ensuring reliable performance under standard operating conditions.

Three-phase Plus NEUTRAL configuration ensures versatile connection options

Rated current of 16A delivers dependable power supply for diverse uses

Thermal-magnetic trigger technology provides precise overcurrent protection

Cutting capacity of 4500A guarantees robust circuit protection

1

26


34

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy