Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 16A, Thermal Magnetic, 230V ac AC, 4.5 kA Breaking

N

Subtotal (1 unit)*

MYR191.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR191.28

*price indicative

RS Stock No.:
865-430
Mfr. Part No.:
A9P71616W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

4.5kA

Range

Acti9

Series

Acti9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Depth

74mm

Standards/Approvals

RoHS

Width

18mm

Height

85mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Miniature circuit breaker offers reliable protection and robust performance in electrical distribution applications, designed specifically for 1P + N configurations and a nominal current of 16A.

Thermal-magnetic technology ensures effective circuit protection

Powers a cutting capacity of 4500A at 230V, complying with EN/IEC standards

Lightweight design at 115g facilitates easy installation

Compact dimensions of 85mm height and 18mm width optimise space efficiency

1

29


36

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy