Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 16A, Thermal Magnetic, 400V ac AC, 10 kA Breaking

N

Subtotal (1 unit)*

MYR1,506.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,506.01

*price indicative

RS Stock No.:
865-443
Mfr. Part No.:
A9PA4316W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

Acti9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Standards/Approvals

RoHS

Width

54mm

Depth

74mm

Height

85mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
HU
The Schneider Electric Miniature circuit breaker is designed for efficient distribution within electrical systems, offering reliable protection through its thermal-magnetic trigger mechanism and Compact form factor for easy installation.

Three-pole configuration ensures comprehensive circuit protection

Rated current of 16 A optimises energy management for various applications

Cut-off capacities of 6000 A Icn and 10 kA Icu cater to high-voltage environments

Conforms to EN/IEC standards for enhanced reliability and safety

1

29


40

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy