Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 16A, Thermal Magnetic, 400V ac AC, 6 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

MYR222.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR222.55

*price indicative

RS Stock No.:
865-732
Mfr. Part No.:
A9P22616W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Depth

74mm

Width

18mm

Standards/Approvals

RoHS

Height

85mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Circuit breaker offers reliable protection for miniature devices, ensuring effective distribution in electrical networks. Built for longevity and safety, this device is integral for managing 1P + N circuits with a 16A rating.

Configured with a thermal-magnetic trigger for enhanced circuit protection

Easily installed with a plug-in system on DIN rail, saving time during setup

Rated for a cutting capacity of 4500 A, ensuring safe operation at 230 V CA

Features a mechanical lifespan of 20,000 cycles, indicating durability

1

36


46

82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy