Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 40A, Thermal Magnetic, 400V ac AC, 6 kA Breaking

N

Subtotal (1 unit)*

MYR305.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR305.16

*price indicative

RS Stock No.:
865-736
Mfr. Part No.:
A9P22640W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Width

18mm

Standards/Approvals

RoHS

Height

85mm

Depth

74mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Modular circuit breaker designed for distribution, ensuring robust protection and reliability in electrical installations. This equipment is engineered for effective current management in residential and commercial applications.

Thermal-magnetic trigger technology enhances operational reliability

Rated current of 40 A supports diverse environmental applications

Curve C provides optimal tripping features for various load types

Compliance with EN/IEC 60898-1 ensures high safety standards

1

30


33

63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy