Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 4-Pole, 10A, Thermal Magnetic, 400V ac AC, 6 kA Breaking

N

Subtotal (1 unit)*

MYR1,011.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,011.99

*price indicative

RS Stock No.:
865-737
Mfr. Part No.:
A9P22710W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Width

54mm

Height

85mm

Depth

74mm

Standards/Approvals

RoHS

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Miniature circuit breaker offers robust protection for electrical distribution systems, featuring a thermal-magnetic trip unit and ensuring reliable performance under standard operating conditions.

Operates with a current rating of 10 A and 3P + N configuration

Achieves a breaking capacity of 4500 A at 400 V AC

Complies with EN/IEC 60898-1 and 60947-2 standards for dependable operation

Supports a wide ambient temperature range of -25 to 70 °C for diverse environments

1

26


48

74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy