Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 32A, Thermal Magnetic, 400V ac AC, 6 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

MYR265.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR265.50

*price indicative

RS Stock No.:
865-735
Mfr. Part No.:
A9P22632W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

Acti9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Height

85mm

Depth

74mm

Width

18mm

Standards/Approvals

RoHS

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Miniature circuit breaker offers robust protection for electrical distribution systems, featuring a thermal-magnetic trip unit and ensuring reliable performance under standard operating conditions.

Thermal-magnetic trigger technology for enhanced fault protection

Complies with EN/IEC 60898-1 and EN/IEC 60947-2 standards

Rated for 32 A with a breaking capacity of 4500 A at 230 V AC

Compact design suitable for rail DIN mounting with a height of 85 mm

1

26


43

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy