Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 32A, Thermal Magnetic, 400V ac AC, 10 kA Breaking

N

Subtotal (1 unit)*

MYR1,269.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,269.43

*price indicative

RS Stock No.:
865-444
Mfr. Part No.:
A9PA4332W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

Acti9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Height

85mm

Depth

74mm

Standards/Approvals

RoHS

Width

54mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
HU
The Schneider Electric Miniature circuit breaker offers robust protection and reliable performance for electrical distribution systems, ensuring efficient management of electrical circuits with enhanced safety features.

Three-pole design with a nominal current of 32 A provides effective circuit management

Thermal-magnetic technology ensures reliable triggering under diverse conditions

6000 A Icn and 10 kA Icu give strong short-circuit protection

Complies with EN/IEC standards for trusted performance across applications

1

26


41

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy