Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 4-Pole, 32A, Thermal Magnetic, 400V ac AC, 10 kA Breaking

N

Subtotal (1 unit)*

MYR1,196.42

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,196.42

*price indicative

RS Stock No.:
865-751
Mfr. Part No.:
A9P24732W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Width

54mm

Height

85mm

Depth

74mm

Standards/Approvals

RoHS

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Compact circuit breaker is designed for reliable modular distribution within electrical systems, ensuring efficient protection for circuits in both residential and commercial settings.

Offers a rated current of 32A with a thermal-magnetic trip mechanism

Provides a breaking capacity of 6000A Icn and 10kA Icu at 400 V AC, meeting stringent standards

Durable construction with a mechanical life of 20,000 cycles and electrical life of 10,000 cycles for longevity

IP20 protection rating ensures safety against solid objects and suitable for various environments

1

26


58

84

Related links