Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 16A, Thermal Magnetic, 400V ac AC, 10 kA Breaking
- RS Stock No.:
- 865-427
- Mfr. Part No.:
- A9P54616W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,961.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,961.91 |
*price indicative
- RS Stock No.:
- 865-427
- Mfr. Part No.:
- A9P54616W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Height | 85mm | |
| Depth | 74mm | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Height 85mm | ||
Depth 74mm | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Schneider Electric Miniature circuit breaker is designed to provide reliable protection in distribution applications, featuring Advanced trip unit technology and a robust breaking capacity tailored for safety and efficiency.
Rated current of 16 A with a thermal-magnetic trip unit for dependable circuit protection
Breaking capacity of 10 kA at 230 V AC, ensuring safety under fault conditions
Suitable for isolation purposes, compliant with safety standards
Mechanical and electrical durability of 20,000 cycles enhances operational reliability
1
30
46
76
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 440V ac AC 10 kA
