Schneider Electric Acti9 A9N Miniature Circuit Breaker, 2-Pole, 10A, Thermal Magnetic, 500 V dc DC, 6 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,119.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,119.40

*price indicative

RS Stock No.:
865-987
Mfr. Part No.:
A9N61528W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Thermal Magnetic

Rated DC Voltage

500V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

A9N

Terminal Type

Screw

Standards/Approvals

RoHS

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
CN
The Schneider Electric Miniature circuit breaker is designed for DC distribution and provides reliable protection with a breaking capacity of up to 20 kA. Its thermal-magnetic trip technology ensures optimal performance.

2P design with a rated current of 10 A at 25 °C

Reliable breaking capacity of 10 kA Icu at 440 V DC

Compliant with EN 60947-2 and IEC 60947-2 standards

Tropicalisation rating of 2, suitable for harsh environments

1

31


39

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy