Schneider Electric Acti9 A9N Miniature Circuit Breaker, 2-Pole, 1A, Thermal Magnetic, 500 V dc DC, 6 kA Breaking

N

Subtotal (1 unit)*

MYR1,384.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,384.96

*price indicative

RS Stock No.:
865-981
Mfr. Part No.:
A9N61521W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Thermal Magnetic

Rated DC Voltage

500V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

A9N

Terminal Type

Screw

Standards/Approvals

RoHS

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CN
The Schneider Electric Miniature circuit breaker provides efficient protection in distribution networks, specifically designed for DC applications. Its specific repacked option enhances cost-effectiveness while ensuring reliable performance under defined operational conditions.

Encapsulated with thermal-magnetic trip unit technology for reliable operation

Features a breaking capacity of up to 20 kA, ensuring robust protection

Offers suitability for isolation, confirming compliance with IEC and EN standards

Designed for 2 poles, accommodating versatile installation needs

1

31


40

71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy