Schneider Electric Acti9 A9N Miniature Circuit Breaker, 1-Pole, 4A, Thermal Magnetic, 250 V dc DC, 6 kA Breaking

N

Subtotal (1 unit)*

MYR513.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR513.80

*price indicative

RS Stock No.:
865-975
Mfr. Part No.:
A9N61504W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Thermal Magnetic

Rated DC Voltage

250V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

A9N

Terminal Type

Screw

Standards/Approvals

RoHS

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
CN
The Schneider Electric Miniature circuit breaker provides essential protection in DC applications, designed to ensure safe distribution with reliable operability and Advanced thermal-magnetic trip technology.

Rated current of 4 A at 25 °C, ensuring efficiency in diverse environments

Breaking capacity of 10 kA Icu at 220 V DC, conforming to relevant standards

Suitable for isolation, enhancing safety and compliance in installations

Mechanical durability of 20,000 cycles, ensuring long-lasting performance

1

25


44

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy