Schneider Electric Acti9 A9N Miniature Circuit Breaker, 1-Pole, 6A, Thermal Magnetic, 250 V dc DC, 6 kA Breaking

N

Subtotal (1 unit)*

MYR545.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR545.57

*price indicative

RS Stock No.:
865-976
Mfr. Part No.:
A9N61506W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Thermal Magnetic

Rated DC Voltage

250V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

A9N

Terminal Type

Screw

Standards/Approvals

RoHS

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CN
The Schneider Electric Miniature circuit breaker provides reliable protection in DC applications, effectively managing the flow of current while ensuring safety across your electrical systems.

Thermal-magnetic trip unit technology ensures dependable circuit protection

Rated breaking capacity of up to 20 kA safeguards against overcurrent

Compact design fits standard 35 mm DIN rail for easy installation

Suitability for isolation complies with IEC standards

1

25


37

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy