Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 2A, Thermal Magnetic, 250 V dc DC, 6 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

MYR538.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR538.12

*price indicative

RS Stock No.:
865-974
Mfr. Part No.:
A9N61502W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Thermal Magnetic

Rated DC Voltage

250V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

Acti9

Terminal Type

Screw

Standards/Approvals

RoHS

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
CN
The Schneider Electric Miniature circuit breaker is designed for distribution applications, offering reliable protection with a rated current of 2 A and a robust thermal-magnetic trip unit for effective system management.

Single-pole design ensures focused protection

Rated breaking capacity up to 20 kA at specific voltage levels provides robust performance

Electrical durability rated for 3000 cycles ensures long-term reliability

Compliance with multiple standards guarantees adherence to industry requirements

1

31


37

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy