Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 2A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 50 kA

N

This image is representative of the product range

Subtotal (1 unit)*

MYR704.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR704.31

*price indicative

RS Stock No.:
866-079
Mfr. Part No.:
A9F04102W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Width

18mm

Standards/Approvals

RoHS

Depth

78.5mm

Height

91mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
DE
The Schneider Electric Miniature circuit breaker functions as a protective device in electrical distribution systems, designed specifically to safeguard against overcurrent and short circuit conditions, ensuring reliable and safe operation.

1P configuration provides protection for one pole

With a rated current of 2A, it manages electrical loads effectively

Thermal-magnetic trip unit technology ensures dependable operation

Complies with EN/IEC 60947-2 and EN/IEC 60898-1 standards for safety and performance

1

30


37

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy