Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 4A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 50 kA

N

This image is representative of the product range

Subtotal (1 unit)*

MYR929.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR929.55

*price indicative

RS Stock No.:
866-081
Mfr. Part No.:
A9F04104W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Height

91mm

Width

18mm

Standards/Approvals

RoHS

Depth

78.5mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
DE
The Schneider Electric Miniature circuit breaker ensures reliable electrical distribution by providing robust protection and efficient performance, suitable for various applications in residential and commercial settings.

Equipped with thermal-magnetic trip unit technology for enhanced reliability

Offers a breaking capacity of 50 kA, ensuring safety during fault conditions

Supports multiple network types including DC and AC, enhancing versatility

Designed for easy installation on a 35 mm DIN rail to Streamline setup

1

26


44

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy