Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 4A, Thermal Magnetic, 440V ac AC, 250 V dc DC, 50 kA
- RS Stock No.:
- 865-358
- Mfr. Part No.:
- A9F74402W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,851.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,851.15 |
*price indicative
- RS Stock No.:
- 865-358
- Mfr. Part No.:
- A9F74402W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | RoHS | |
| Width | 72mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals RoHS | ||
Width 72mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker offers remarkable protection for electrical distribution systems, designed to operate efficiently in both AC and DC networks, ensuring safety and reliability in critical applications.
Designed with a thermal-magnetic trip unit for reliable performance
Provides a breaking capacity of 50 kA, ensuring enhanced protection
Compatible with four protected poles, accommodating diverse configurations
Offers suitability for isolation as per relevant standards
1
30
35
65
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 70 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 240V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 3A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 440V ac AC 50 kA
