Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 4A, Thermal Magnetic, 440V ac AC, 125 V dc DC, 70 kA

N

Subtotal (1 unit)*

MYR1,317.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,317.31

*price indicative

RS Stock No.:
865-373
Mfr. Part No.:
A9F84204W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Rated DC Voltage

125V dc

Breaking Capacity

70kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Standards/Approvals

RoHS

Width

36mm

Height

85mm

Depth

78.5mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker offers reliable protection in electrical distribution applications, ensuring safety with its thermal-magnetic trip unit technology and robust breaking capacity.

Designed for AC and DC network types, enhancing its versatility

Provides a 70 kA breaking capacity, ensuring effective fault management

Complies with EN/IEC standards, guaranteeing high-quality safety and performance

Supports various mounting options on 35 mm DIN rail for easy installation

1

25


41

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy