Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 2A, Thermal Magnetic, 440V ac AC, 125 V dc DC, 50 kA
- RS Stock No.:
- 865-350
- Mfr. Part No.:
- A9F74201W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR848.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR848.75 |
*price indicative
- RS Stock No.:
- 865-350
- Mfr. Part No.:
- A9F74201W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Depth 78.5mm | ||
Height 85mm | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is designed for efficient distribution protection, ensuring stability and safety in electrical systems.
Repacked option delivers savings of 2.171 over standard conditions
Thermal-magnetic trip unit technology enhances reliability
Breaking capacity reaches up to 50 kA at various operational voltages
Compact design with a width of 36 mm optimises space usage
1
19
37
56
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 440V ac AC 70 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 3A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 240V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 32A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 440V ac AC 10 kA
