Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 2A, Thermal Magnetic, 440V ac AC, 180 V dc DC, 50 kA

N

Subtotal (1 unit)*

MYR1,379.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,379.15

*price indicative

RS Stock No.:
865-356
Mfr. Part No.:
A9F74302W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Rated DC Voltage

180V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Width

54mm

Standards/Approvals

RoHS

Depth

78.5mm

Height

85mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker offers essential protection in distribution applications, ensuring safety and efficiency for electrical systems with its robust thermal-magnetic trip unit technology.

Three-pole configuration with a rated current of 2 A

High breaking capacity of 50 kA for AC voltages up to 415 V

Provides suitable isolation for safe operation and maintenance

Designed to comply with EN/IEC standards for quality and safety

1

26


40

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy