Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 2A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 50 kA

N

Subtotal (1 unit)*

MYR412.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR412.85

*price indicative

RS Stock No.:
865-348
Mfr. Part No.:
A9F74102W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Height

85mm

Depth

78.5mm

Width

18mm

Standards/Approvals

RoHS

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker offers dependable protection for electrical circuits, designed to ensure efficient distribution and safety in various applications. Compact and effective, it meets rigorous standards for reliability.

1P configuration for single-pole protection

Rated current of 2 A, suitable for diverse applications

Thermal-magnetic trip unit technology provides enhanced safety

50 kA breaking capacity ensures robust circuit protection

1

31


29

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy