Schneider Electric Acti9 A9N Miniature Circuit Breaker, 1-Pole, 31A, Thermal Magnetic, 250 V dc DC, 6 kA Breaking
- RS Stock No.:
- 865-978
- Mfr. Part No.:
- A9N61515W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR561.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR561.67 |
*price indicative
- RS Stock No.:
- 865-978
- Mfr. Part No.:
- A9N61515W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 31A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Acti9 | |
| Series | A9N | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 31A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Acti9 | ||
Series A9N | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- CN
The Schneider Electric Miniature circuit breaker offers reliable protection against overload and short-circuit currents in DC networks with a rated current of 32A. It's designed for efficient distribution in electrical systems.
Trip unit technology utilises thermal-magnetic principles for accurate operation
Compatible with 35mm symmetrical DIN rail mount for easy installation
Offers a breaking capacity of up to 20 kA, ensuring safety in high-demand applications
Permits padlocking in the OFF position for enhanced safety measures
1
31
43
74
Related links
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 4A 250 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 6A 250 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 10A 250 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 3A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 63A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 10A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 6A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 32A 500 V dc DC, 6 kA Breaking
