Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-709
- Mfr. Part No.:
- 102150 FAZ-D16/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR400.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR400.62 |
*price indicative
- RS Stock No.:
- 248-709
- Mfr. Part No.:
- 102150 FAZ-D16/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.7mm | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | UL File No. E235139, UL Category Control Number DIVQ, UL 489, UL, suitable as BCPD, IEC EN 60947-2, IEC 61373, IEC 60947-2, EN45545-2, CSA File No. 204453, CSA Class No. 1432-01, CSA-C22.2 No. 5-09, CSA C22.2 No. 5, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.7mm | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals UL File No. E235139, UL Category Control Number DIVQ, UL 489, UL, suitable as BCPD, IEC EN 60947-2, IEC 61373, IEC 60947-2, EN45545-2, CSA File No. 204453, CSA Class No. 1432-01, CSA-C22.2 No. 5-09, CSA C22.2 No. 5, CSA, CE | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide reliable and efficient protection for electrical installations. Engineered with a tripping characteristic of D and a rated current of 16 A, this device is equipped to handle demanding environments, ensuring optimal performance for feeder and branch circuits. With a robust design that meets the stringent requirements of North American standards, it promises both safety and durability.
Meets compliance standards for safe operation in North America
Provides finger and hand touch safe terminal protection
Compact dimensions allow for efficient use of space in electrical panels
Rated short circuit breaking capacity of 15 kA enhances reliability
Suitable for both AC and DC applications expanding versatility
IP20 rating ensures adequate protection against solid objects
Easy mounting method simplifies installation on top hat rails
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
