Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 16A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,475.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,475.41

*price indicative

RS Stock No.:
246-829
Mfr. Part No.:
190837 FAZ-D16/4-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

IP Rating

IP20, IP40

Depth

105mm

Width

70.8mm

Standards/Approvals

CSA (Class . 1401), CE, CSA (File . 0445), UL, UL 489, rth America (UL, CSA ), CSA C. . 5, RoHS, CSAC. . 509, EN45545, IECEN 60947, IEC 617, suitable as BCPD, IEC 60947, UL (File . E519)

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series has been meticulously designed to meet the demands of contemporary electrical systems. With a robust construction and advanced engineering, it ensures high reliability and safety in various applications, making it an essential component for commercial and industrial environments. The four pole configuration allows for comprehensive coverage, adeptly handling feeder and branch circuits with ease.

Meets RoHS standards ensuring environmental compliance

High rated short circuit breaking capacity enhancing safety

Mechanical and electrical lifespan ensures long term reliability

Tripping characteristic enables rapid fault detection and interruption

Allows for connection of multi wired conductors improving versatility

Specify for systems requiring advanced compliance measures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy