Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type D, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-7049
- Mfr. Part No.:
- 278584 FAZ-D16/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR205.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR205.33 |
*price indicative
- RS Stock No.:
- 922-7049
- Mfr. Part No.:
- 278584 FAZ-D16/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 66mm | |
| Standards/Approvals | No | |
| Depth | 80mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 66mm | ||
Standards/Approvals No | ||
Depth 80mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Eaton MCB, 60Hz Maximum Frequency Rating, 110g Weight - FAZ Series - 278584 FAZ-D16/1
Boost your workplace safety with this MCB from Eaton. The nifty gadget detects electrical faults and trips power feeds to safeguard against damage and injuries. You can count on fast short-circuit interruption to block let-through and overload currents, which will help you reduce downtime. For an added layer of protection, the device breaks a feed path even if someone holds the switch in the ON position. A compact mounting width of 17.5mm makes fitting it on densely-packed distribution boards a breeze. You'll find this device commonly used with medical imaging equipment, power supplies and industrial motors.
Features & Benefits
• CE mark indicates quality approval for use in Europe
• IEC/EN 60947-2 standard compliance lets you know the device passed safety tests applicable to MCBs
• Maximum operating temperature of +75°C for use in tough conditions
How do I install this MCB?
You can install this device in a flash, thanks to its DIN-rail mounting capability. It simply clips on without the need for tools.
What tripping mechanism does this MCB have?
It has a thermal-magnetic tripping mechanism to guard against short circuits and current overloads.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
