Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-715
- Mfr. Part No.:
- 278697 FAZ-D16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR418.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR418.72 |
*price indicative
- RS Stock No.:
- 256-715
- Mfr. Part No.:
- 278697 FAZ-D16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61373, IEC/EN 60898, CSA, EAN, EN45545-2, EN 63000:2018, UL, RoHS, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61373, IEC/EN 60898, CSA, EAN, EN45545-2, EN 63000:2018, UL, RoHS, IEC/EN 60947-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a high performance miniature circuit breaker designed to ensure robust protection and reliability in electrical systems. This versatile device offers a one pole plus neutral configuration, making it ideal for various commercial and industrial applications. Its compact dimensions allow for easy installation, while its robust design meets stringent compliance standards, ensuring peace of mind for panel builders and engineers alike.
Provides a degree of protection of IP20 for added safety
Meets various international certification standards for utmost reliability
Supports multi wired conductor cross sections of up to 25 mm²
Offers significant short circuit breaking capacity for enhanced performance
Incorporates a special characteristic curve to handle high starting currents
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
