Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-696
- Mfr. Part No.:
- 102110 FAZ-D16/1-NA
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
MYR717.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR717.19 | MYR358.595 |
*price indicative
- RS Stock No.:
- 248-696
- Mfr. Part No.:
- 102110 FAZ-D16/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 17.7mm | |
| Standards/Approvals | UL 489, rth America (UL, CSA ), IEC 60947, CSA C. . 5 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 17.7mm | ||
Standards/Approvals UL 489, rth America (UL, CSA ), IEC 60947, CSA C. . 5 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a highly reliable miniature circuit breaker designed for optimal performance in North American environments. With a robust construction that adheres to UL and CSA standards, this device ensures superior protection for electrical installations. Whether for feeder circuits or branch circuits, its D tripping characteristic and extensive voltage ratings support a wide range of applications. Its compact design coupled with a simple top hat rail installation makes it a preferred choice for panel builders seeking efficiency and safety.
Robust terminals ensure secure conductor connections
Extensive voltage compatibility enhances application flexibility
High tripping capacity for reliable protection
Designed to withstand extreme temperature variations
Low maintenance needs contributes to user convenience
Finger and hand touch safe terminals enhance user safety
Current limiting capabilities protect against overloads
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
