Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 16A, Type D, 415V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 256-207
- Mfr. Part No.:
- 240993 FAZT-D16/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,772.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,772.82 |
*price indicative
- RS Stock No.:
- 256-207
- Mfr. Part No.:
- 240993 FAZT-D16/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Width 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of the moeller series xEffect, is designed for advanced commercial applications, ensuring robust performance and superior reliability. The four pole configuration provides enhanced safety and control, while an intelligent tripping characteristic D makes it especially suited to protect circuits with inductive loads. This device not only meets essential compliance standards but also boasts a compact design for ease of installation on top hat rails, making it perfect for various installations. With an ambient temperature range that guarantees functionality in challenging environments, it is a dependable choice for professionals seeking to uphold safety without compromising on efficacy.
Advanced circuit protection ensures safe operation under diverse conditions
Compact design allows for easy integration in limited spaces
Four pole configuration enhances flexibility for various applications
Meets industry compliance standards for peace of mind
Designed to operate effectively across a wide temperature range
Simple to install with top hat rail compatibility saving installation time
Robust performance with high short circuit breaking capacity
Finger and hand touch safe terminals enhance user safety
Optimised for inductive load environments with tailored tripping characteristics
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
