Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 16A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-653
- Mfr. Part No.:
- 240915 FAZT-D16/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,288.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,288.78 |
*price indicative
- RS Stock No.:
- 254-653
- Mfr. Part No.:
- 240915 FAZT-D16/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Through Hole | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Push Wire | |
| Width | 31.5mm | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 | |
| Depth | 13.5mm | |
| Height | 19.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Through Hole | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Push Wire | ||
Width 31.5mm | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 | ||
Depth 13.5mm | ||
Height 19.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller xEffect FAZ T miniature circuit breaker (MCB) is engineered for reliability in a demanding environment. Designed with a tripping characteristic of D and a rated current of 16 A, it offers exceptional protection for your electrical installations. With its compact 3 pole configuration, this MCB ensures safety in industrial and advanced commercial applications. Its robust design complies with the latest standards, including RoHS and IEC/EN certifications, making it suitable for various installations. The device is not only effective at managing power distribution but also facilitates easy and quick installation on top hat rails. By incorporating advanced materials and technologies, this MCB enhances the safety and efficiency of electrical systems while providing long lasting performance.
Environmentally friendly as it conforms to RoHS regulations
Robust design meets IEC/EN 60947 2 standards for enhanced safety
Compact three pole configuration allows for efficient use of space
Quick attachment mechanism simplifies installation and maintenance
Designed to operate under a wide temperature range for versatility
Highly rated short circuit breaking capacity ensures high levels of protection
Finger and hand touch safe terminal design for user safety
Compatible with various conductor cross sections for flexible wiring options
Impressive lifespan rated for both mechanical and electrical operations
Incorporates advanced electromagnetic compatibility features
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
