Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 16A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,317.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,317.90

*price indicative

RS Stock No.:
247-982
Mfr. Part No.:
102310 FAZ-D16/3-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin Purpose

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60947-2, UL 489

Width

53.1mm

Height

75.5mm

Depth

70.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is a robust and reliable miniature circuit breaker designed for sophisticated applications. Engineered with high performance features, this three pole device ensures exceptional safety and efficiency for both industrial and advanced commercial environments. With a tripping characteristic of D, it adeptly manages higher inrush currents, providing optimal protection for your electrical circuits. Its compact dimensions allow for easy installation on standard mounting rails, making it a versatile choice for panel builders.

IP40 and IP20 degrees of protection for versatile installation

Mechanical lifespan rated for 20000 operations ensures durability

Equipped with twin purpose terminals for flexible wiring options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy