Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 4A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-576
- Mfr. Part No.:
- 101246 PLI-B4/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR111.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR111.35 |
*price indicative
- RS Stock No.:
- 248-576
- Mfr. Part No.:
- 101246 PLI-B4/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 84mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a premium miniature circuit breaker designed for both residential and commercial applications. With its robust build and reliable performance, it ensures exceptional protection against electrical faults. Engineered with plug-in terminals for ease of installation, this single-pole MCB operates at a current rating of 4 A and features a tripping characteristic of B, making it highly effective in safeguarding your electrical systems. Its compact design allows for optimal space utilisation, while its advanced specifications, including a pollution degree of 2 and a degree of protection rated at IP20, guarantees durability and reliability in various operational environments. This miniature circuit breaker not only offers superior functionality but also complies with industry standards, making it a trustworthy choice for modern electrical installations.
Plug-in terminal design facilitates quick and hassle-free installation
Single-pole configuration ensures versatility for various applications
Tripping characteristic B provides protection against overloads without nuisance tripping
Compact dimensions contribute to efficient space management in switchgear assemblies
Degree of protection IP20 ensures reliability in guarded environments
Constructed to withstand ambient temperatures ranging from -25 °C to 75 °C
Compliant with RoHS directives, aligning with environmental standards
Adaptable for use in residential and commercial projects, offering flexibility
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
