Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 4A, Type D, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR192.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR192.83

*price indicative

RS Stock No.:
248-579
Mfr. Part No.:
101260 PLI-D4/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Width

17.5mm

Standards/Approvals

RoHS

Height

75.5mm

Depth

84mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker, featuring the Eaton Moeller series xPole - PLI MCB, is designed for efficient and reliable protection in residential and commercial applications. With its plug-in terminal, it simplifies installation while providing robust performance. The MCB offers a tripping characteristic of D, making it suitable for applications with higher inrush currents. Weighing just 0.11 kg, this compact device does not compromise on safety, meeting RoHS compliance and ensuring it aligns with environmental standards. The Eaton Moeller series xPole - PLI MCB is engineered to operate effectively within an ambient temperature range of -25 °C to 75 °C, ensuring reliability across various conditions. Its IP20 degree of protection safeguards it from dust and foreign objects, making it an excellent choice for diverse environments.

Plug-in terminal design for hassle-free installation

Made with high-quality components, ensuring durability

Compact dimensions facilitate easy integration into various setups

Supports multiple conductor cross-sections for versatile applications

Designed for high inrush current environments

Conforms to global safety standards, providing peace of mind

Efficient heat dissipation keeps device performance optimal

Integrated tripping mechanism enhances user safety

Ideal for both residential and commercial wiring solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy