Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 4A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR383.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR383.49

*price indicative

RS Stock No.:
243-996
Mfr. Part No.:
101281 PLI-D4/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Height

75.5mm

Standards/Approvals

RoHS, EN 608981:019, EN 6000:018, EAN, CE

Depth

84mm

Width

35mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PLI MCB is an advanced miniature circuit breaker designed for efficient electrical management in both residential and commercial applications. Offering a robust 4 A current rating, this exceptional device combines reliability with safety, ensuring optimal performance. Its plug-in terminal configuration simplifies installation and reduces downtime, while the D characteristic tripping ensures quick response to overload conditions. Built with high-quality materials, the xPole - PLI MCB complies with stringent RoHS standards and guarantees robust protection from electrical faults. The compact design allows for easy integration into existing systems, promoting modern energy efficiency. Designed to withstand diverse environmental factors, this circuit breaker boasts an ambient temperature tolerance ranging from -25 °C to 75 °C, maintaining its reliability across various conditions.

Plug-in terminal design allows for quick and efficient installation

D tripping characteristic provides rapid response to overloads

Compact size ensures versatility across different installation scenarios

Suitable for both residential and commercial applications

Meets RoHS compliance standards for environmental safety

Wide operational temperature range ensures reliability in diverse conditions

IP20 rating offers a basic level of protection against dust and water

Lightweight construction facilitates ease of handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy