Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 10A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 243-997
- Mfr. Part No.:
- 101284 PLI-D10/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR356.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR356.33 |
*price indicative
- RS Stock No.:
- 243-997
- Mfr. Part No.:
- 101284 PLI-D10/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Width | 35mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS, EN 6000:018, EN 608981:019, EAN, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Width 35mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS, EN 6000:018, EN 608981:019, EAN, CE | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI Miniature Circuit Breaker (MCB) seamlessly integrates cutting-edge technology to enhance safety and reliability within electrical systems. Engineered for both residential and commercial applications, this advanced MCB stands out for its efficient power management capabilities and user-friendly installation. With a robust built and a compact design, it is optimally suitable for environments demanding high performance without taking up substantial space. Designed for 10 A applications, it ensures superior protection against overloads and short-circuits while maintaining consistent operational efficiency. The intuitive features of the xPole series also facilitate easy installation and maintenance, making it an ideal choice for electricians and contractors alike, aiming to deliver optimum safety and durability in their projects.
Compact design allows for easy installation in restricted spaces
Specifically designed for enhanced safety in residential and commercial settings
Supports a variety of conductor cross sections, ensuring versatility in applications
Built-in features promote energy efficiency and reduce downtime
Designed to withstand a wide range of ambient temperatures for reliable performance
Genuine RoHS compliance guarantees environmentally friendly usage
Immediate fault clearance provides fast response to potential electrical issues
Concurrently switching N-neutral enhances operational safety
Durable construction ensures longevity and dependable service life
Accommodates frequent operation without compromising performance
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
