Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 6A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-162
- Mfr. Part No.:
- 101282 PLI-D6/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR383.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR383.49 |
*price indicative
- RS Stock No.:
- 241-162
- Mfr. Part No.:
- 101282 PLI-D6/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Width | 35mm | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 84mm | ||
Width 35mm | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB), part of the Moeller series xPole PLI, is engineered to deliver reliable protection for residential and commercial applications. Designed with plug-in terminals, it ensures effortless installation and maintenance, providing peace of mind with its 6 A rating. The product boasts a D characteristic for efficient trip response, ensuring circuit safety under various conditions. Exceptional in its compact design, this MCB fits seamlessly into standard enclosures, making it a versatile choice for switchgear systems. With compliance to RoHS standards, it reassures environmentally conscious consumers while maintaining high operational integrity. Whether you are upgrading existing infrastructure or embarking on new projects, this MCB is an ideal component to enhance electrical safety and performance.
Robust design suitable for a variety of applications
Plug-in terminals facilitate swift installation and replacement
Reduced current carrying capacity adapts to temperature changes efficiently
Compact footprint supports space optimisation in electrical panels
Conforms to international RoHS standards for environmental safety
Offers enhanced trip response to prevent electrical hazards
Versatile MCB characteristic caters to diverse switching needs
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
