Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 6A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-012
- Mfr. Part No.:
- 101324 PLI-D6/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR809.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR809.34 |
*price indicative
- RS Stock No.:
- 244-012
- Mfr. Part No.:
- 101324 PLI-D6/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to enhance electrical safety in residential and commercial applications. With robust engineering, it ensures reliability and performance, making it an ideal choice for safeguarding electrical circuits. The compact size and plug-in terminal design simplify installation while ensuring optimal space utilisation. With a tripping characteristic of D, this circuit breaker is particularly effective for protecting against overcurrents in circuits with inductive loads. Its extensive compliance with global standards guarantees peace of mind for users, reflecting the manufacturer's commitment to quality and safety.
Compact design optimises space without compromising performance
Plug-in terminals facilitate quick and easy installation
Three-pole configuration ensures enhanced circuit protection
Rated insulation voltage ensures that it meets various electrical requirements
Ambient operating temperature range allows for versatility in multiple environments
Degree of protection IP20 offers safety against solid objects greater than 12mm
Current limiting class enhances safety by minimising fault currents
Environmental compliance supports sustainable practices
Multiple catalog resources are available for technical guidance and assistance
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
