Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 6A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-183
- Mfr. Part No.:
- 101345 PLI-D6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,021.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,021.18 |
*price indicative
- RS Stock No.:
- 241-183
- Mfr. Part No.:
- 101345 PLI-D6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | RoHS, CE, EAN, EN 6000:018, EN 608981:019 | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals RoHS, CE, EAN, EN 6000:018, EN 608981:019 | ||
Depth 84mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is an innovative miniature circuit breaker designed for residential and commercial applications. This model offers a reliable solution for protecting electrical systems against overload and short circuits. With its plug-in terminal design, installation is streamlined, allowing for swift setup without compromising on safety. Its compact dimensions and lightweight construction make it ideal for diverse environments, while the included specifications ensure compliance with industry standards for quality and performance. The circuit breaker features a tripping characteristic of type D, ensuring that it meets the needs of circuit protection in the modern electrical landscape. Suitable for applications requiring three-pole plus neutral configurations, this device is engineered to provide exceptional durability and efficiency.
Compact design facilitates easy installation in confined spaces
Plug-in terminal enhances connectivity without hassle
Durable construction ensures long-term reliability in various environments
Three-pole with neutral configuration optimises circuit protection
Tripping characteristic type D is perfect for demanding applications
Designed to comply with current industry safety standards and regulations
Lightweight structure simplifies handling and reduces installation effort
Suitable for both residential and commercial electrical systems
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
