Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 6A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR566.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR566.92

*price indicative

RS Stock No.:
241-166
Mfr. Part No.:
101296 PLI-C6/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Depth

84mm

Height

75.5mm

Standards/Approvals

CE, EAN, EN 6000:018, EN 608981:019, RoHS

Width

35mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) from the Eaton Moeller xPole series, showcases advanced protection and reliable performance for residential and commercial applications. Designed with plug-in terminals, it seamlessly integrates into various electrical setups, ensuring a robust defence against overloads and short circuits. This MCB features a 6 A, two-pole configuration and characteristic C tripping, making it suitable for a wide range of circuits. Its compact design allows for efficient use of space while ensuring that safety remains a top priority. Built to conform to strict RoHS standards, this product not only provides electrical safety but also upholds environmentally friendly practices. The Eaton MCB is equipped with essential technical specifications, including a high-rated short-circuit breaking capacity, enabling it to protect sensitive equipment without compromising on performance.

Designed for seamless integration in electrical systems

Offers reliable circuit protection against overloads and short circuits

Compact design optimises space without sacrificing safety

Conforms to RoHS standards for environmentally friendly usage

Higher rated short-circuit breaking capacity enhances system protection

Equipped with plug-in terminals for user-friendly installation

Versatile for both residential and commercial applications

Reliable performance under varying ambient temperature conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy