Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 6A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-552
- Mfr. Part No.:
- 101317 PLI-C6/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR809.34
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR809.34 |
*price indicative
- RS Stock No.:
- 240-552
- Mfr. Part No.:
- 101317 PLI-C6/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Standards/Approvals RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of the Moeller series xPole, delivers exceptional performance in residential and commercial applications. Designed to ensure safe and reliable circuit protection, this model features a plug-in terminal and a tripping characteristic of C, which provides optimal protection against overloads and short circuits. With a rated operational current of 6 A and impressive breaking capacity, it guarantees peace of mind for homeowners and businesses alike. Featuring a compact design for easy installation, it also accommodates a versatile range of conductor cross-sections, making it ideal for diverse electrical setups. The product meets stringent compliance standards, including RoHS, ensuring an environmentally responsible choice for modern electrical systems.
Compact design allows for easy integration into existing systems
Designed to provide reliable protection against electrical faults
Ideal for both residential and commercial installations
Tripping characteristic enhances safety by preventing damage to equipment
Designed for a wide range of installations, accommodating various conductor types
Robust construction ensures durability in demanding environments
Complies with international safety standards for added assurance
Efficient heat dissipation system prolongs the lifespan of the device
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
