Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 6A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,059.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,059.20

*price indicative

RS Stock No.:
241-187
Mfr. Part No.:
101359 PLI-C6/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Width

70mm

Standards/Approvals

EAN, EN 608981:019, RoHS, CE, EN 6000:018

Depth

84mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PLI MCB is a highly reliable miniature circuit breaker designed for both residential and commercial applications. Its innovative plug-in terminal architecture allows for swift and straightforward installation, ensuring minimal downtime for users. With a robust 6 A rating and a four-pole configuration, this MCB provides exceptional protection against overcurrents and short circuits, adhering to strict safety standards. The device offers advanced features such as a degree of protection rated at IP20, making it ideal for various environments. Engineered for efficiency, the xPole MCB seamlessly integrates into existing switchgear systems, optimising performance while complying with RoHS directives. Its thoughtful design encompasses a temperature hint, allowing for enhanced operational guidance and longevity.

Streamlined installation process with plug-in terminal design

Four-pole configuration for comprehensive circuit protection

Complies with strict RoHS directives for environmental safety

IP20 rated for added durability in diverse application environments

Temperature dependency feature aids in performance management

Current limiting class 3 ensures enhanced safety against overloads

Compact dimensions allow for efficient use of space in electrical panels

Built-in intelligence helps reduce maintenance needs over time

Constructed for high operational resilience in residential contexts

Designed to integrate with a variety of Eaton switchgear systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy