Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 6A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,059.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,059.20

*price indicative

RS Stock No.:
240-446
Mfr. Part No.:
101366 PLI-D6/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Depth

84mm

Width

70mm

Standards/Approvals

RoHS

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PLI MCB is a highly reliable miniature circuit breaker designed to enhance safety in residential and commercial environments. Engineered for performance, this 6 A, four-pole MCB features plug-in terminals that facilitate easy installation and maintenance. Its characteristic D tripping ensures effective protection against overloads and short circuits, making it an excellent choice for diverse electrical applications. Built with user-friendly compliance features and a compact design, the PLI series not only provides robust operation but also accommodates up to 25 mm² conductor cross-sections for flexible wiring options. With a maximum operational temperature of 75 °C, this circuit breaker ensures optimal performance under various conditions, safeguarding both your electrical installations and enhancing overall energy efficiency.

Compact design allows for easy installation in tight spaces

Plug-in terminal system simplifies maintenance and replacements

Robust four-pole configuration provides enhanced protection

Characteristic D tripping is ideal for applications with high inrush currents

Equipped with a degree of protection IP20, ensuring durability in various environments

RoHS compliant, aligning with contemporary environmental standards

Can handle high voltage levels up to 440 V, ensuring versatility

Minimal power loss ensures energy efficiency during operation

Ambient temperature capabilities cater to a wide range of environmental conditions

Comprehensive short-circuit breaking capacity supports robust electrical management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy