Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 10A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR465.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR465.51

*price indicative

RS Stock No.:
241-170
Mfr. Part No.:
101305 PLI-D10/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Standards/Approvals

RoHS, EN 608981:019, EN 6000:018, EAN, CE

Width

35mm

Height

75.5mm

Depth

84mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is designed to offer superior protection for residential and commercial applications. Engineered with plug-in terminals, the Eaton Moeller series xPole - PLI MCB seamlessly integrates into your electrical systems with ease. Its clever design ensures reliable performance with a tripping characteristic of D, making it ideal for applications that require a robust safety solution. With a current rating of 10 A and a two-pole configuration, this device provides comprehensive coverage against overcurrents, safeguarding your electrical installations while maintaining operational integrity. Featuring a degree of protection rated at IP20, it ensures solid defence against solid objects, whilst its ambient temperature range highlights its resilience in varied environments. Experience peace of mind with this esteemed circuit breaker, which embodies Eaton’s commitment to reliability and excellence.

Engineered for compatibility with plug-in terminals, ensuring straightforward installation

Delivers a robust safety solution with its characteristic D tripping mechanism

Designed to meet various application demands in residential and commercial sectors

Offers effective protection against possible overcurrents

Compact dimensions facilitate space-saving installation in electrical panels

Rated insulation voltage enhances durability and reliability under operational conditions

Complies with RoHS regulations, reflecting a commitment to environmental safety

Features dual poles for comprehensive circuit protection

Supports a wide range of conductor cross-sections for versatile wiring options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy