Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker, 3-Pole, 10A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR896.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR896.25

*price indicative

RS Stock No.:
244-021
Mfr. Part No.:
101347 PLI-D10/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PLI MCB

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Width

70mm

Height

75.5mm

Depth

70.5mm

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker exemplifies reliability and high performance, specifically designed for both residential and commercial applications. The xPole - PLI MCB integrates seamlessly into various electrical systems, providing exceptional protection while enhancing operational efficiency. With its compact dimensions and innovative plug-in terminal design, this model ensures ease of installation and maintenance. Engineered with a robust tripping characteristic of D, it adeptly handles fluctuating circuits without compromise. The product's elegant design does not just safeguard; it also facilitates a modern approach to electrical management, making it an invaluable asset for any installation requiring intelligent monitoring and control.

Robust protection against overload and short circuits enhances user safety

Compact design allows for utilisation in tight spaces without sacrificing performance

Plug-in terminal technology streamlines installation and reduces downtime

Versatile application makes it suitable for a variety of residential and commercial environments

IP20 rating offers a dependable safeguard against dust ingress in controlled environments

Environmentally friendly RoHS compliance underscores commitment to sustainability

Seamless integration with existing systems ensures minimal disruption during upgrades

Ambient temperature versatility accommodates a wide range of installation conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy