Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 10A, Type B, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 247-104
- Mfr. Part No.:
- 101270 PLI-B10/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR275.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR275.39 |
*price indicative
- RS Stock No.:
- 247-104
- Mfr. Part No.:
- 101270 PLI-B10/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | EAN, EN 6000:018, EN 608981:019, RoHS, CE | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals EAN, EN 6000:018, EN 608981:019, RoHS, CE | ||
Height 75.5mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a meticulously crafted miniature circuit breaker designed for both residential and commercial applications. This product ensures robust protection against overcurrent situations thanks to its B tripping characteristic, making it ideal for circuits with inductive loads. It combines advanced technology with a user-friendly design, enabling straightforward integration into existing electrical systems while adhering to the highest compliance standards. With a rated current of 10 A and a switching capacity of 10 kA, the xPole series guarantees safety and reliability under various operational conditions. Furthermore, its compact design and efficient heat dissipation contribute to a long lifespan and consistent performance.
Designed for residential and commercial applications
Offers reliable protection against overloads and short circuits
Facilitates easy installation with clear wiring diagrams
Compact size allows efficient usage of space within electrical panels
User-friendly interfaces simplify maintenance and monitoring
Compliant with the latest safety and environmental standards
Features a durable construction ensuring reliability over time
Support for multi-wired connections enhances versatility
Related links
- Eaton Plexo PLG4 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
