Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 10A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-0873
- Mfr. Part No.:
- 239045 FAZ6-B10/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR146.43
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR146.43 |
*price indicative
- RS Stock No.:
- 230-0873
- Mfr. Part No.:
- 239045 FAZ6-B10/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 35.4mm | |
| Height | 73mm | |
| Depth | 70.5mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 35.4mm | ||
Height 73mm | ||
Depth 70.5mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 10A Current Rating, 1+N Poles- 239045 FAZ6-B10/1N
This is a miniature circuit breaker (MCB) designed for efficient protection in electrical installations. It features a 10 A rating and supports 1+N configuration, making it ideal for both single-phase and neutral applications. With dimensions of 35.4mm in width and 85mm in length, this robust MCB is tailored for DIN rail mounting, ensuring easy integration into various electrical systems.
Features & Benefits
• Type B MCB provides optimal overload protection
• 10kA breaking capacity enhances system reliability
• Rated voltage of 240V ensures broad compatibility
• Toggle switch reset actuator allows for simple operation
• Compact design saves space in control panels
• Operating temperature range from -40°C to 75°C suits diverse environments
Applications
• Used in residential electrical systems for protection
• Ideal for commercial installations requiring circuit management
• Suitable for automation systems to ensure device safety
• Utilised in control panels for maintenance-free operations
• Effective in machinery and equipment to prevent overloads
What type of environment can this circuit breaker operate in?
It operates effectively in a wide range of temperatures, from -40°C to 75°C, making it suitable for both harsh and moderate environments.
How is the toggle switch reset actuator beneficial?
The toggle switch reset actuator allows for quick and easy resetting after a trip, simplifying maintenance and reducing downtime.
What is the significance of the breaking capacity in this device?
A breaking capacity of 10kA means this circuit breaker can safely interrupt high short-circuit currents, protecting the electrical circuit from potential damage.
Can this product be installed in a confined space?
Yes, its compact design with a width of 35.4mm makes it ideal for installation in tight spaces, optimising the use of available panel space.
What safety standards does this product comply with?
This circuit breaker meets the requirements set by IEC/EN 61439 for safety and performance, ensuring high reliability in electrical applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xEffect Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 240V ac AC, 6 kA Breaking Capacity
